SMART Embedded USB Hard Drive 10-Pin
Smart Modular Technologies SG9FLAED52U256T1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9FLAED52U256T1 to view detailed technical specifications.
No datasheet is available for this part.