32GB Xceedat Pc Card Commercial Temp
Smart Modular Technologies SG9PC32GSMEB technical specifications.
| Density | 32GB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SG9PC32GSMEB to view detailed technical specifications.
No datasheet is available for this part.