Flash Card 32G-Byte 3.3V Embedded MMC 100-Pin BGA
Smart Modular Technologies SH8M32GAETCEBAI01 technical specifications.
| Package/Case | BGA |
| Density | 32GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SH8M32GAETCEBAI01 to view detailed technical specifications.
No datasheet is available for this part.