Flash Card 64G-byte 3.3V Embedded MMC 100-Pin BGA
Smart Modular Technologies SH8M64GAGTCEBAE01 technical specifications.
| Package/Case | BGA |
| Density | 64GB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Smart Modular Technologies SH8M64GAGTCEBAE01 to view detailed technical specifications.
No datasheet is available for this part.