The SM51272RDDR6H1LP-S is a 72-bit DDR6 memory module from Smart Modular Technologies. It operates at a maximum frequency of 333MHz and is powered by a 2.5V supply voltage. The module is designed to function within a temperature range of 0-70°C. It is packaged in a tray and has a data bus width of 72 bits.
Smart Modular Technologies SM51272RDDR6H1LP-S technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Smart Modular Technologies SM51272RDDR6H1LP-S to view detailed technical specifications.
No datasheet is available for this part.