Analog Front End, Uti, 5.5V, DIP-16
Smartec UTI DIL 16 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Number of Channels | 6 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.