T4 Light Curtain, Sender & Receiver, 32 Beams, 14mm Resolution
Smartscan 050102 technical specifications.
| Height | 467mm |
| Length | 45mm |
| Operating Supply Voltage | 24V |
| Resolution (um) | 14mm |
| Series | T4 |
| Width | 55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
