Schottky barrier rectifier supports a 40 V repetitive reverse voltage and 1 A average forward current. The device is supplied in a DO-41 axial package and is listed with active part status. Forward voltage is rated up to 0.6 V, and non-repetitive peak forward surge current is rated at 25 A. Reverse leakage current is rated up to 1 mA at the working reverse voltage, with maximum total capacitance of 110 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC Diode Solutions 1N5819S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Schottky Rectifier |
| Package | DO-41 |
| Repetitive Peak Reverse Voltage | 40V |
| Average Rectified Output Current | 1A |
| Non-Repetitive Peak Forward Surge Current | 25A |
| Maximum Reverse Current at VRWM | 1mA |
| Maximum Forward Voltage | 0.6V |
| Maximum Total Capacitance | 110pF |
| Part Status | Active |
Download the complete datasheet for SMC Diode Solutions 1N5819S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the SMC Diode Solutions 1N5819S4
Official bill of materials for the Olimex ESP32-S2-DevKit-USB Revision B development board, listing all electronic components and packages.
Bill of materials for the Olimex ESP32-PoE-ISO Rev C, an ESP32-based IoT board featuring 3000V galvanic isolation and Power over Ethernet (PoE) support.
Schematic for Olimex ESP32-C3-DevKit-Lipo dev board featuring ESP32-C3-MINI-1, USB-C power, and integrated LiPo battery charging with 800mA max current.
Schematic for the Olimex ESP32-C3-DevKit-Lipo Rev C, featuring an ESP32-C3-MINI-1 module, integrated LiPo charger, USB-C, and UEXT connector for IoT development.
Hardware design document for the Olimex GateMateA1-EVB, featuring the Cologne Chip CCGM1A1 FPGA and a Raspberry Pi RP2040 microcontroller for configuration.