The 1N4007FL is a surface mount standard recovery rectifier featuring a high reverse voltage rating of 1000V and a forward current of 1A. It is housed in the low-profile SOD-123FL plastic package, suitable for automated placement and general purpose rectification in space-constrained applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Forward Current | 1A |
| Peak Repetitive Reverse Voltage (Vrrm) | 1000V |
| Forward Voltage (Vf) Max | 1.1V |
| Maximum Reverse Current (Ir) | 5µA |
| Diode Capacitance | 15pF |
| Operating Temperature Range | -65 to +150°C |
| Configuration | Single |
| RoHS | Compliant |
| ECCN | EAR99 |