NPT 1/4 FRL Assembly, Automatic Drain, 5um Filtration Size
Checking distributor stock and pricing after the page loads.
SMC AC20-N02CE-CZ technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |