NPT 1/2 FRL Assembly, Manual Drain, 5umFiltration Size
Checking distributor stock and pricing after the page loads.
SMC AC40-N04G-Z technical specifications.
| Body Size | 40 |
| Brand/Series | AC Series |
| Pressure, Operating | 0.05 to 1 MPa MPa |
| Size, Port | 1/2" in. |
| Temperature, Ambient | -5 to 60 °C °C |
| Thread Type | NPT |
| RoHS | Not Compliant |