Auto Drain, float type, N.O., for AF series, airline
SMC AD48-6 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AD |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.