
The ADH4000-N04 is a component with a body made of aluminium, packaged in a SMC case and coloured grey. It has a diameter of 100mm and a height of 7.441 inches. The component is part of the ADH series and is designed to operate within a temperature range of 5°C to 60°C.
SMC ADH4000-N04 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Color | Grey |
| Diameter | 100mm |
| Height | 7.441inch |
| Manufacturer Series | ADH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 1.2kg |
| RoHS | Not Compliant |
No datasheet is available for this part.
