
Air Filter; Modular; 150 PSI Max; 1/4NPT Ports; Bowl Guard; Name/Caution Plates
SMC AF20-N02-CZ-A technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.