SMC AF20-N02C-CZ technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC AF20-N02C-CZ to view detailed technical specifications.
No datasheet is available for this part.