AF 5um NPT 3/4 Pneumatic Filter, Automatic, 0.1 - 1Mpa
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | AF |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |