Air Filter; Modular; 150 PSI Max; 3/4NPT Ports; Auto Drain, NO; Name/Caution Plates
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | AF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |