
Micro-Mist Separator; 150 PSI max; 1/4NPT ports; auto drain
Checking distributor stock and pricing after the page loads.
SMC AFD30-N02D-Z technical specifications.
| Package/Case | SMC |
| Diameter | 53mm |
| Height | 129mm |
| Manufacturer Series | AFM |
| Material | Aluminium |
| RoHS | Not Compliant |
No datasheet is available for this part.