SMC AFM40-F04 technical specifications.
| Operating pressure | 1.0 MPa |
| Operating temperature | -5...+60 °C |
| Termination | G1/2 |
| Design | Micro air filter |
| RoHS | Compliant |
Download the complete datasheet for SMC AFM40-F04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.