SMC AK4000-04 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Material | Aluminium |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for SMC AK4000-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.