
MICRO MIST SEPARATOR, 1/4NPT, 2.2KW, NCDRAIN, SERVICE INDICATOR
SMC AMD150C-N02C-T technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AMD |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AMD150C-N02C-T to view detailed technical specifications.
No datasheet is available for this part.