SMC AN300-03 technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AN |
| Material | Polypropylene, Polyacetal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AN300-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
