
SMC AS Series Speed Controller x 6mm Tube Outlet Port
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | AS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
