SMC AS2001F-06 technical specifications.
| Body Material | Plastic |
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for SMC AS2001F-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.