Speed Control, Flow Control, tamper proof, 1/8NPT, airline
SMC AS2201F-N01-07SD technical specifications.
| Body Size | 1/8 Standard |
| Brand/Series | AS Series |
| Size, Port | 1/8 in. |
| Size, Tube | 1/4 in. |
| Special Features | One-Touch Fitting |
| Thread Type | NPT |
| Type | Elbow |
| RoHS | Compliant |
No datasheet is available for this part.