Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC ASQ530F-02-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Size | 3/8 |
| Termination | R1/4 |
| Design | variable set pressure (0.1...0.3 MPa) |
| Hose external ø | 12 |
| Operating pressure | ≤ 1.0 MPa |
| No. of needle rotations | 10 |
| Operating temperature | -5...+60 °C |
| RoHS | Compliant |
Download the complete datasheet for SMC ASQ530F-02-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
