SMC AW20-N02C-CZ-A technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AW |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
Download the complete datasheet for SMC AW20-N02C-CZ-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.