
Filter Regulator; 150 PSI; 1/4NPT Ports; Auto Drain, NC; Pressure Gauge; Bowl Guard
SMC AW20-N02CG-CZ-A technical specifications.
| Package/Case | SMC |
| Manufacturer Series | AW |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Compliant |
No datasheet is available for this part.