ISO Cylinder 100 mm ø32 mm M10 x 1.25 0.05...1 MPa 50...1000 mm/s, C96SB32-100, SMC
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 100 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |