The C96SB32-80 is a double acting ISO cylinder with a 32mm piston diameter and 80mm stroke length. It operates within a pressure range of 0.05 to 1 MPa and features a piston speed of 50 to 1000 mm/s. The cylinder is connected to the air supply via a G1/8 fitting and is designed for use in temperatures between -20 and +70 °C. The seal is made of NBR material.
Checking distributor stock and pricing after the page loads.
| Cylinder type | ISO cylinder |
| Piston-ø | 32 |
| Piston rod thread | M10 x 1.25 |
| Stroke | 80 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |