Sign in to ask questions about the SMC C96SB50-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SB50-100 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 100 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SB50-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.