The SMC C96SB50-200 is a double acting ISO cylinder with a 50mm piston diameter and 200mm stroke length. It operates within a pressure range of 0.05 to 1 MPa and features a piston speed of 50 to 1000 mm/s. The cylinder is connected via a G1/4 air fitting and is sealed with NBR material. It is designed to operate within a temperature range of -20 to +70 °C.
SMC C96SB50-200 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 200 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.