The SMC C96SB50-300 is a double acting ISO cylinder with a 50mm piston and M16x1.5 thread. It features a 300mm stroke and operates within a temperature range of -20 to +70°C. The cylinder has a seal made of NBR and can be connected to air via a G1/4 fitting. It is designed to handle operating pressures between 0.05 and 1 MPa and can achieve piston speeds of 50 to 1000 mm/s.
SMC C96SB50-300 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 300 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.