The C96SB63-300 is a double acting cylinder with an ISO cylinder type and a piston rod thread of M16 x 1.5. It has a stroke of 300mm and operates within a pressure range of 0.05 to 1 MPa. The piston speed can be adjusted between 50 and 1000 mm/s. The cylinder features a G3/8 air connection and is designed for operation within a temperature range of -20 to +70 °C. The seal is made of NBR material.
SMC C96SB63-300 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 63 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 300 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G3/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.