
The SMC C96SDB100-100 is a double-acting ISO cylinder with a piston diameter of 100mm and a piston rod thread of M20 x 1.5. It operates within a pressure range of 0.05 to 1 MPa and features a piston speed of 50 to 1000 mm/s. The cylinder is connected via a G1/2 air connection and is designed for use in temperatures between -20 and +70°C. The seal is made of NBR material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC C96SDB100-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB100-100 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 100 |
| Piston rod thread | M20 x 1.5 |
| Stroke | 100 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB100-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
