
The SMC C96SDB100-25 is a double acting cylinder with an ISO cylinder design, featuring a 100mm piston and 25mm stroke. It operates within a temperature range of -20 to +70 °C and is sealed with NBR. The cylinder accepts a G1/2 air connection and has a piston rod thread of M20 x 1.5. It can handle operating pressures between 0.05 and 1 MPa and piston speeds of 50 to 1000 mm/s.
SMC C96SDB100-25 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 100 |
| Piston rod thread | M20 x 1.5 |
| Stroke | 25 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB100-25 to view detailed technical specifications.
No datasheet is available for this part.