
The C96SDB100-50 is a double acting ISO cylinder with a 100mm piston diameter and M20 x 1.5 piston rod thread. It features a 50mm stroke length and operates within a pressure range of 0.05 to 1 MPa. The cylinder's piston speed can be adjusted between 50 and 1000 mm/s, and it is connected to the air supply via a G1/2 fitting. The SMC C96SDB100-50 is designed to operate within a temperature range of -20 to +70 °C and features a NBR seal for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC C96SDB100-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB100-50 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 100 |
| Piston rod thread | M20 x 1.5 |
| Stroke | 50 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB100-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
