The SMC C96SDB125-300 is a double acting cylinder with an ISO cylinder type and a piston diameter of 125mm. It features a piston rod thread of M27 x 2 and a stroke length of 300mm. The operating pressure range is 0.05 to 1 MPa, and the piston speed can be adjusted between 50 and 1000 mm/s. The cylinder has a G1/2 air connection and is designed for use in temperatures between -20 and 70°C. The seal is made of NBR material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC C96SDB125-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB125-300 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 125 |
| Piston rod thread | M27 x 2 |
| Stroke | 300 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/2 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB125-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.