
The C96SDB50-100 is a double acting ISO cylinder with a 50mm piston and 100mm stroke. It operates within a temperature range of -20 to +70 °C and features a NBR seal. The cylinder accepts a G1/4 air connection and has a piston rod thread of M16 x 1.5. It is designed for use in applications with operating pressures between 0.05 and 1 MPa.
Sign in to ask questions about the SMC C96SDB50-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB50-100 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 100 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB50-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.