
The SMC C96SDB50-25 is a double acting cylinder with an ISO cylinder design, featuring a 50mm piston and 25mm stroke. It operates within a temperature range of -20 to 70 degrees Celsius and is sealed with NBR material. The cylinder is designed for use with operating pressures between 0.05 and 1 MPa, and can achieve piston speeds of 50 to 1000 mm per second. The air connection is via a G1/4 fitting.
Sign in to ask questions about the SMC C96SDB50-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC C96SDB50-25 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 25 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
Download the complete datasheet for SMC C96SDB50-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.