ISO Cylinder 320 mm ø50 mm M16 x 1.5 0.05. . .1 MPa 50. . .1000 mm/s, C96SDB50-320, SMC
SMC C96SDB50-320 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 50 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 320 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G1/4 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.
