This double acting ISO cylinder has a piston diameter of 63mm and a stroke of 500mm. It operates within a pressure range of 0.05 to 1 MPa and has a piston speed of 50 to 1000 mm/s. The cylinder features a G3/8 air connection and is sealed with NBR. It is designed to operate within a temperature range of -20 to 70 °C.
SMC C96SDB63-500 technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 63 |
| Piston rod thread | M16 x 1.5 |
| Stroke | 500 |
| Operating pressure | 0.05...1 MPa |
| Piston speed | 50...1000 mm/s |
| Air connection | G3/8 |
| Function | double acting |
| Operating temperature | -20...+70 °C |
| Seal | NBR |
| RoHS | Compliant |
No datasheet is available for this part.