
SMC Double Action Pneumatic Roundline Cylinder, CD85N10-10-B
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Diameter | 16.7mm |
| Length | 96mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 49g |
| RoHS | Compliant |
