SMC CD85N10-10C-B technical specifications.
| Package/Case | SMC |
| Diameter | 16.7mm |
| Length | 103mm |
| Manufacturer Series | C85 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 49g |
| RoHS | Compliant |
Download the complete datasheet for SMC CD85N10-10C-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
