The SMC CD85N16-250C-B is a double-acting cylinder with an ISO cylinder type and a 16mm piston. It features a 250mm stroke and operates at pressures up to 1.0 MPa. The piston rod has an M6 thread and the air connection is via an M5 port. The cylinder is designed for use in environments between -10°C and 60°C.
Checking distributor stock and pricing after the page loads.
SMC CD85N16-250C-B technical specifications.
| Cylinder type | ISO cylinder |
| Piston-ø | 16 |
| Piston rod thread | M6 |
| Stroke | 250 |
| Operating pressure | 1.0 MPa |
| Piston speed | 50...1500 mm/s |
| Air connection | M5 |
| Function | double acting |
| Operating temperature | -10...+60 °C |
| RoHS | Compliant |