
SMC Double Action Pneumatic Roundline Cylinder, CDG1BN25-200(KIT)
Checking distributor stock and pricing after the page loads.
SMC CDG1BN25-200(KIT) technical specifications.
| Package/Case | SMC |
| Diameter | 29mm |
| Length | 311mm |
| Manufacturer Series | CG1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 0.17kg |
| RoHS | Compliant |
No datasheet is available for this part.