Double Action Pneumatic Roundline Cylinder, CDJ2B10-125-A93L
SMC CDJ2B10-125-A93L technical specifications.
| Package/Case | SMC |
| Height | 12mm |
| Length | 199mm |
| Manufacturer Series | CDJ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 0.33069lb |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.