SMC Double Action Pneumatic Pin Cylinder, CDJ2B10-45-B
SMC CDJ2B10-45-B technical specifications.
| Package/Case | SMC |
| Height | 12mm |
| Length | 119mm |
| Manufacturer Series | CJ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 24g |
| Width | 12mm |
| RoHS | Compliant |
No datasheet is available for this part.