
SMC Double Action Pneumatic Pin Cylinder, CDJ2B16-15-B
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 18.3mm |
| Length | 90mm |
| Manufacturer Series | CJ2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 55g |
| Width | 18.3mm |
| RoHS | Compliant |