SMC Double Action Pneumatic Pin Cylinder, CDJP2B10-15D
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Height | 19mm |
| Length | 54.5mm |
| Manufacturer Series | CJP2 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Weight | 32g |
| Width | 15mm |
| RoHS | Compliant |